PCI1003T/5CW

Microchip Technology
579-PCI1003T5CW
PCI1003T/5CW

Mfr.:

Description:
PCI Interface IC 8-port PCIe Gen4x16 Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: PCI Interface IC
Switch - PCIe
16 Lane
6 Port
0 C
+ 70 C
SMD/SMT
FCCSP-353
Reel
Brand: Microchip Technology
Features: High Performance Switch
Interface Type: EJTAG, I2C, JTAG, SPI, TWI, USART
Product Type: PCI Interface IC
Factory Pack Quantity: 600
Subcategory: Interface ICs
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
8542399000
USHTS:
8542310030
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCI1001/3/4/5 Switchtec™ PCIe Switches

Microchip Technology PCI1001/3/4/5 Switchtec™ Low Lane Count PCIe Switches build on the legacy of Microchip’s high‑performance Switchtec product line. These devices deliver many of the features found in larger data‑center‑class switches, but in a compact, low‑lane‑count format that supports flexible PCIe connectivity and efficient system design. A smaller form factor makes the components ideal for System-on-Chip (SoC) and accelerator interfaces, as well as for expanding port‑ or lane‑limited PCIe connections. The PCIe Gen 4 switch family complies with the PCIe Base Specification 4.0 and supports up to 16 lanes, offering Non‑Transparent Bridge (NTB) options, embedded low‑power states, and extensive diagnostics and debugging capabilities.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
56,36 € 33 816,00 €