PD-9501GS/AC-UK

Microchip Technology
579-PD-9501GS/AC-UK
PD-9501GS/AC-UK

Mfr.:

Description:
Power over Ethernet - PoE - Industrial 1-port BT 60W UK EU power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1 Port
100 VAC to 240 VAC
52 VDC
60 W
Chassis Mount
10 Mb/s, 100 Mb/s, 1000 Mb/s
Required
Brand: Microchip Technology
DC Output Connector: RJ45 Connector
Features: Plug and Play Installation
Height: 37 mm
Length: 140 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Number of Outputs: 1 Output
Output Voltage-Channel 1: 52 VDC
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 5
Subcategory: Power Supplies
Type: POE Indoor Midspan
Width: 60 mm
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
8517620090
ECCN:
5A991.g
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,61 € 62,61 €