PDS-204GCO/AC

Microchip Technology
556-PDS-204GCO/AC
PDS-204GCO/AC

Mfr.:

Description:
Power over Ethernet - PoE - Industrial Outdoor PoE Switch - 4 PoE (BT) ports + 2 SFP uplink ports

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
936,88 € 936,88 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power over Ethernet - PoE - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
PoE Switches
6 Port
150 W
1 Gb/s, 2.5 Gb/s
802.3bt
Brand: Microchip Technology
Height: 380 mm
Length: 496 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 4
Subcategory: Power Supplies
Type: Outdoor PoE Switch
Width: 397 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

PDS-204GCO Power over Ethernet Switch

Microchip Technology PDS-204GCO Power over Ethernet (PoE) Switch is designed for outdoor use in smart buildings and cities. This switch enables services ranging from public Wi-Fi® and video surveillance to connected streetlights that increasingly need better reliability and cybersecurity protection. The PDS-204GCO adds increased cyber security plus the redundancy required for high network availability in mission-critical applications with long-distance connectivity. The switch includes four PoE Gigabit Ethernet ports that support the IEEE 802.3bt (Type-4) standard and two small form-factor pluggable (SFP) fiber links that each support 1Gb/s or 2.5Gbps speeds. The fiber links can be used as optical uplink ports for surveillance cameras and as a redundant uplink path for increasing network availability.