PIC16F785-I/P

Microchip Technology
579-PIC16F785-I/P
PIC16F785-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 281

Stock:
281 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,33 € 2,33 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
3.5 kB
128 B
PDIP-20
20 MHz
10 bit
18 I/O
4.2 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16F785
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: TH
Data RAM Type: RAM
Data ROM Size: 256 B
Data ROM Type: Flash
Interface Type: RS-232, USB
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 22
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 2,260 g
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
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
85423999
ECCN:
EAR99