TC6320K6-G

Microchip Technology
689-TC6320K6-G
TC6320K6-G

Mfr.:

Description:
MOSFETs N AND P-CH 200V MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13 553

Stock:
13 553 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,49 € 1,49 €
1,24 € 31,00 €
1,14 € 114,00 €
Full Reel (Order in multiples of 3300)
1,11 € 3 663,00 €
1,09 € 10 791,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-8
N-Channel, P-Channel
2 Channel
200 V
1 A
7 Ohms, 8 Ohms
1 V
- 55 C
+ 150 C
Enhancement
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
Configuration: Dual
Fall Time: 15 ns, 15 ns
Forward Transconductance - Min: 400 mS, 400 mS
Moisture Sensitive: Yes
Product Type: MOSFETs
Rise Time: 15 ns, 15 ns
Factory Pack Quantity: 3300
Subcategory: Transistors
Transistor Type: 1 N-Channel, 1 P-Channel
Typical Turn-Off Delay Time: 20 ns, 20 ns
Typical Turn-On Delay Time: 10 ns, 10 ns
Unit Weight: 161,193 mg
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
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541299000
MXHTS:
85412101
ECCN:
EAR99