UCS2113-2C-V/G4

Microchip Technology
579-UCS2113-2C-V/G4
UCS2113-2C-V/G4

Mfr.:

Description:
USB Switch ICs Dual USB Port Power Switch with Increased Current Limit Threshold

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Switch ICs
USB Dual-Port Power Switches
Dual
40 mOhms
0.9 ms
0.75 ms
2.9 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
QFN-20
Tube
Brand: Microchip Technology
Number of Switches: 2 Switch
Operating Supply Current: 700 uA
Pd - Power Dissipation: 2.193 W
Product Type: USB Switch ICs
Factory Pack Quantity: 91
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.9 V
Switch Continuous Current: 3 A
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCS2113-C USB Power Switch & Current Monitors

Microchip Technology UCS2113-C USB Dual-Port Power Switch and Current Monitors provide 3A continuous current per VBUS port with precision overcurrent limiting (OCL). The UCS2113-C additionally features port power switch enable, auto-recovery fault handling, undervoltage and overvoltage lockout, back-drive protection and back-voltage protection, and thermal protection.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €