USB7050PT-I/KDX

Microchip Technology
579-USB7050PT-I/KDX
USB7050PT-I/KDX

Mfr.:

Description:
USB Interface IC 4-Port USB3.2 Gen1 SmartHub with 2 Downstream Type C Ports with CC Pin Support for PD Applications (3xUSB3/1xUSB2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
SMD/SMT
VQFN-100
USB 3.2
1.08 V
3.6 V
- 40 C
+ 85 C
Reel
Brand: Microchip Technology
Interface Type: GPIO, I2C, SPI, UART, USB
Number of Ports: 4 Port
Operating Supply Voltage: 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
8542390090
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
USB705x USB Bridging Hubs

Microchip Technology USB705x USB Bridging Hubs offer a cost-effective, power-efficient solution for industry-leading data throughput in mixed-speed USB environments. The USB705x Hubs provide USB port expansion solutions for USB 2.0 and USB 3.0 applications requiring ultra-low power and a small footprint. The Hubs feature FlexConnect Technology that allows easy downstream host swapping and an integrated controller providing ease of use and flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
8,83 € 22 075,00 €