WBZ450UE-I

Microchip Technology
579-WBZ450UE-I
WBZ450UE-I

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth Low Energy/15.4 Combo Module with u.FL Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
5 dBm
2 Mb/s
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Tray
Antenna: U.FL Antenna
Brand: Microchip Technology
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Factory Pack Quantity: 84
Subcategory: Wireless & RF Modules
Supply Current Receiving: 20.6 mA to 40.6 mA
Supply Current Transmitting: 22.7 mA to 42.8 mA
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
8529902100
ECCN:
5A992.C
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
PIC32CX-BZ2 & WBZ45 Family

Microchip Technology PIC32CX-BZ2 and WBZ45 Family are a series of microcontrollers and modules for wireless applications. The  PIC32CX-BZ2 are general-purpose, low-cost, 32-bit Microcontrollers. The MCUs support multi-protocol wireless interfaces (BLUETOOTH® and Zigbee®). The devices have a hardware-based security accelerator, transceiver, and Power Management Unit (PMU). The WBZ45 Module is a series of fully RF-certified wireless modules that contain the PIC32CX-BZ2 wireless MCUs with either a PCB antenna or u.FL connector for external antenna.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €