ZL40240LDG1

Microchip Technology
494-ZL40240LDG1
ZL40240LDG1

Mfr.:

Description:
Clock Buffer Ten LVCMOS Output Fanout Buffer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Clock Buffer
RoHS:  
10 Output
250 MHz
2.77 ns
LVCMOS
VQFN-32
CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL
250 MHz
1.35 V
3.465 V
ZL40240
- 40 C
+ 85 C
Brand: Microchip Technology
Duty Cycle - Max: 65 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 15 mA
Packaging: Tray
Product: Fanout Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: miSmartBuffer
Type: Low Additive Jitter Fanout Buffer
Unit Weight: 60 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZL402x Clock Fanout Buffers

Microsemi / Microchip ZL402x Clock Fanout Buffers offer six fanout combinations with low-voltage positive emitter-coupled logic (LVPECL) or low-voltage differential signalling (LVDS) output types. These clock fanout buffers are categorised into miClock and miSmart variants. The ZL402x clock buffers feature low skew and ultra-low additive jitter for the different frequency ranges. The ZL402x clock buffers combine with miClockSynth™ synthesisers to create a simplified, reliable and low-cost complete clock tree. 

In Stock: 558

Stock:
558 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €