MT25QL02GCBB8E12-0SIT

340-305557-TRAY
MT25QL02GCBB8E12-0SIT

Mfr.:

Description:
NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NOR Flash
RoHS:  
SMD/SMT
T-PBGA-24
MT25QL
2 Gbit
2.7 V
3.6 V
94 mA
SPI
133 MHz
256 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tray
Brand: Micron
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1122
Subcategory: Memory & Data Storage
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NOR Flash

Micron NOR Flash is available up to 2Gb and is ideal for reliable code storage (boot, application, OS, and execute-in-place [XIP] code in an embedded system). The devices can also be used for frequently changing small data storage. Micron NOR Flash is a fast-bootable memory solution that is easy to implement with minimal ongoing management due to the underlying cell structure. Because of the cell structure, NOR Flash is inherently more reliable than other solutions.

Serial NOR Flash

Micron Serial NOR Flash meet consumer electronics, industrial, wired communications, and computing applications needs. The devices have industry-standard packaging, pinouts, command sets, and chipset compatibility that make them easy to design in. Save valuable development time while ensuring compatibility with existing and future designs.

Availability

Stock: