MT29F2G08ABAGAWP-IT:G

340-312427-TRAY
MT29F2G08ABAGAWP-IT:G

Mfr.:

Description:
NAND Flash SLC 2Gbit 8 48/48 TSOP 1 IT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
MT29F
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 35 mA
Brand: Micron
Maximum Clock Frequency: 50 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 960
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLC NAND Flash Memory

Micron SLC NAND Flash Memory is ideal for high-performance, high-endurance, and low-power small form-factor applications. SLC NAND meets IoT, automotive, and emerging embedded application demands. The devices can store 1-bit of data per memory cell with fast read and write capabilities. SLC NAND also offers fast boot times, excellent endurance, and reliability, and 25nm NAND, on-die ECC algorithms. This enables advanced security features and data corruption protection. SLC NAND is ideal for small form-factor designs and applications requiring speed, endurance, and security.

NAND Flash

Micron NAND Flash offer higher density with solid performance and endurance for mass storage applications. This leading-edge technology is offered in a diverse portfolio of MLC and SLC NAND with distinct features, functionality, and performance. Multilevel cell (MLC) NAND is popular for higher-density storage like SSDs, tablets, smart phones, and other wireless devices. Single-level cell (SLC) NAND is ideal for high-performance, high-endurance and low-power small form-factor applications.

Availability

Stock: