MT29GZ5A5BPGGA-53AAT.87J

Micron
340-351335-TRAY
MT29GZ5A5BPGGA-53AAT.87J

Mfr.:

Description:
Multichip Packages NAND MCP 8Gbit 149/224 WFBGA AT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 216

Stock:
216 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 216 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,22 € 41,22 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Multichip Packages
RoHS:  
NAND Flash, LPDDR4
4 Gbit, 4 Gbit
WFBGA-149
MT29G
SMD/SMT
200 MHz
- 40 C
+ 105 C
Brand: Micron
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Organisation: 512 M x 8, 128 M x 32
Packaging: Tray
Product Type: Multichip Packages
Factory Pack Quantity: 1260
Subcategory: Memory & Data Storage
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.8 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1