AWK-800480T50PC35

Microtips Technology
668-AWK800480T50PC35
AWK-800480T50PC35

Mfr.:

Description:
TFT Displays & Accessories 5 Inch CTP TFT 800x480 Resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
IPS TFT LED Displays
5 in
800 x 480
24-bit Parallel RGB
With Touch Panel
LED
108 mm x 64.8 mm
120.7 mm x 75.8 mm x 2.8 mm
2.8 V to 3.6 V
Brand: Microtips Technology
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: TFT Displays
Series: AWK
Factory Pack Quantity: 50
Subcategory: Displays
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
8524111000
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
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,01 € 2 350,50 €
41,99 € 4 199,00 €
500 Quote