MTD101EZKT9

Microtips Technology
668-MTD101EZKT9
MTD101EZKT9

Mfr.:

Description:
TFT Displays & Accessories 10.1 TFT w/ PCAP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microtips Technology
Product Category: TFT Displays & Accessories
RoHS:  
25 mA
TFT LCD Displays
Transmissive
10.1 in
WSVGA
1024 x 600
LVDS
With Touch Panel
LED
330 cd/m2
222.72 mm x 125.28 mm
235 mm x 144.99 mm x 7.23 mm
3.3 V, 10.85 V
Background Colour: White
Brand: Microtips Technology
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
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
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
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
TFT Displays

Microtips Technology TFT Displays are available in dimensions ranging from 0.9" to 21.5" with a choice of touch panel types or without a touch panel. These displays feature a color TFT LED or LCD panel, driver IC, flexible printed circuit (FPC), and a wide variety of resolution types. Microtips Technology TFT Displays operate in a -20°C to +70°C temperature range and are RoHS compliant. Typical applications include digital equipment that requires a color display, mobile phones, mobile navigators, and video systems.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,43 € 104,43 €
88,41 € 884,10 €
79,23 € 7 923,00 €
500 Quote