CGT-1400-M0-29M-02

Midwest Microwave / Cinch Connectivity Solutions
530-CGT1400M029M02
CGT-1400-M0-29M-02

Mfr.:

Description:
RF Terminators 2.92mm Termination Male, 40GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,58 € 139,58 €
119,33 € 1 193,30 €
111,87 € 2 796,75 €
106,98 € 5 349,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
2.92 mm
Male
50 Ohms
40 GHz
Stainless Steel
Passivated
Beryllium Copper
Gold
Standard
Brand: Midwest Microwave / Cinch Connectivity Solutions
Product Type: RF Terminators
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Unit Weight: 14,205 g
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
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2.92mm & 2.4mm Commercial-Grade Terminations

Midwest Microwave / Cinch Connectivity Solutions 2.92mm and 2.4mm Commercial-Grade Terminations are designed to meet the requirements of commercial operating system applications. The Midwest Microwave / Cinch Connectivity Solutions Commercial-Grade Terminations combine cost-effectiveness and high performance and feature 40GHz (2.92mm) or 50GHz (2.4mm) operation with a passivated stainless steel construction. The terminations are tested for high performance and reliability. The series serves active antenna systems, 5G network hardware, and test setups.