SQA-0180-01-SMA-02

Midwest Microwave / Cinch Connectivity Solutions
530-SQA018001SMA02
SQA-0180-01-SMA-02

Mfr.:

Description:
Attenuators - Interconnects SPACE QUAL ATTENUATR 01dB LEVEL C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
557,02 € 557,02 €
548,95 € 5 489,50 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 18 GHz
1 dB
2 W
Male / Female
50 Ohms
0.3 dB
- 55 C
+ 125 C
SQA
Brand: Midwest Microwave / Cinch Connectivity Solutions
Length: 24.13 mm
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Qualified Parts for Space Attenuators

Midwest Microwave / Cinch Connectivity Solutions Qualified Parts for Space (QPS) Attenuators are specially designed space applications. These attenuators are built using materials that meet or exceed 1% Total Mass Loss (TML) and 0.1% Collected Volatile Condensable Materials (CVCM) requirements, as tested per ASTM E595. The devices are qualified using testing guided by MIL-DTL-3933 Level T qualifications. Standard dB values include 1dB, 2dB, 3dB, 6dB, 10dB, and 20dB. 

Space Mission Solutions

Cinch Connectivity Solutions Space Mission Solutions include Technical Readiness Level (TRL) 9 connectors, Qualified Parts for Space (QPS) attenuators, cable assemblies, and micro-D connectors. These solutions meet space flight characteristics, including outgassing the American Society for Testing and Materials (ASTM) E595 (NASA) 1% Total Mass Loss (TML). The space mission solutions adhere to 0.1% Collected Volatile Condensable Materials (CVCM). These solutions are highly reliable, rugged, and durable. The space mission solutions such as QPS components, micro-D connectors, cable assemblies, and Twinax and Triax connectors offer high performance.