MIKROE-3010

Mikroe
932-MIKROE-3010
MIKROE-3010

Mfr.:

Description:
Audio IC Development Tools 2x30W Amp click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,96 € 30,96 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio Amplifier
TPA3128
5 V
Brand: Mikroe
Output Power: 30 W
Product Type: Audio IC Development Tools
Series: Misc-Other-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 49,118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3010 2x 30W Amp Click

Mikroe MIKROE-3010 2x 30W Amp Click is a class-D audio amplifier with extreme output power in a small form factor. This Click board™ with no heatsinks employs an amplifier IC having the efficiency greater than 90%. The efficiency boost mode of the amplifier IC dynamically reduces the current ripple of the external LC filter and current in idle mode. Mikroe MIKROE-3010 2x 30W Amp Click offers integrated self-protection circuits including overvoltage, under-voltage, and over-temperature protection, output DC offset detection, as well as short circuit detection.