MIKROE-3461

Mikroe
932-MIKROE-3461
MIKROE-3461

Mfr.:

Description:
Programmers - Processor Based CODEGRIP for STM32

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
196,64 € 196,64 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Programmers - Processor Based
RoHS:  
CODEGRIP Programmers
STM32
ARM Cortex M0/M3/M4/M7
Brand: Mikroe
Data Bus Width: 32 bit
Product Type: Programmers - Processor Based
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 681 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900090
USHTS:
8471900000
ECCN:
EAR99

CODEGRIP for STM32

Mikroe CODEGRIP for STM32 is a fast USB-C™ and Wi-Fi programmer and hardware debugger that supports STM32 Cortex M0, M3, M4, and M7-based MCUs. This Mikroe device features debugging and programming over Wi-Fi, redefined technical support, plug-and-play functionality, and effortless programming with complete control over the MCUs. The CODEGRIP for STM32 can be operated in hardly accessible places, including hazardous environments, high-rise buildings, and agricultural settings. The redefined technical support allows the user's hardware to be directly accessed through Wi-Fi for debugging. The CODEGRIP Suite software tool can intelligently manage the programming and debugging tasks.