MIKROE-4431

Mikroe
932-MIKROE-4431
MIKROE-4431

Mfr.:

Description:
Audio IC Development Tools DSP Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Brand: Mikroe
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
CAHTS:
8473303000
USHTS:
8473302000
MXHTS:
8473300402
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

DSP Click

Mikroe DSP Click features the Coolaudio V1000 complete multi-effects audio DSP with ultra-high quality audio performance. The V1000 includes its integrated RAM with 16 built-in multi-effects and reverb controlled via I/O pins or I2C interface. The board is combined with a low-cost V4220 A/D-D/A codec that provides an ultra-low-cost FX solution.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,04 € 55,04 €