MIKROE-4480

Mikroe
932-MIKROE-4480
MIKROE-4480

Mfr.:

Description:
Antennas GNSS Active External Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,88 € 100,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active
1.559 GHz
1.606 GHz
GLONASS, GPS
Module
Square
3.5 dBic
200 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
Chassis Mount
Connector
1.582 GHz
82 mm
60.5 mm
22.5 mm
5 M Coax
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SR
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Specification Sheets

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

GNSS Active External Antenna

Mikroe GNSS Active External Antenna is a multi-band antenna from u-Blox for high precision GNSS applications. For applications that require highly accurate location abilities like RTK. The ANN-MB-00 is a multi-band (L1, L2/E5b/B2I) active GNSS antenna with a 5m cable and SMA connector.