803-93-016-10-001000

Mill-Max
575-8039301610001000

803-93-016-10-001000

Mfr.:

Description:
Headers & Wire Housings STANDARD SOCKET HEADER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:

36 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
-,-- €
Ext. Price:
-,-- €

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,99 € 15,99 €
14,99 € 149,90 €
12,73 € 318,25 €
11,54 € 1 154,00 €
11,05 € 2 762,50 €
10,34 € 5 170,00 €

Product Attribute Attribute Value
Mill-Max
Product Category: Headers & Wire Housings
Headers
Socket
16 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Cup
Straight
Socket (Female)
Gold
0803
- 55 C
+ 125 C
Bulk
Brand: Mill-Max
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25
Subcategory: Headers & Wire Housings
Unit Weight: 3,656 g