BFCO-252+

Mini-Circuits
139-BFCO-252+
BFCO-252+

Mfr.:

Description:
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
2.45 GHz
100 MHz
50 Ohms
SMD/SMT
0402 (1005 metric)
- 55 C
+ 125 C
BFCO
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 3.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BFCO LTCC Bandpass Filters

Mini-Circuits BFCO LTCC Bandpass Filters offer a 50Ω impedance rating and 2400MHz to 2500MHz or 4900MHz to 6100MHz frequency range. These filters provide good stopband rejection due to a strategically constructed layout with minimal interaction between components. BFCO filters are housed in a small 0402 ceramic form factor with wrap-around terminations, making them ideal for dense PCB layouts. Mini-Circuits BFCO LTCC Bandpass Filters are ideal for WLAN/Wi-Fi® applications.

In Stock: 677

Stock:
677 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
3,31 € 165,50 €
2,79 € 279,00 €
2,41 € 482,00 €
Full Reel (Order in multiples of 500)
2,15 € 1 075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.