EHC-24L+

Mini-Circuits
139-EHC-24L+
EHC-24L+

Mfr.:

Description:
RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 786

Stock:
786 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,49 € 22,49 €
16,56 € 165,60 €
15,37 € 307,40 €
15,08 € 754,00 €
14,78 € 1 478,00 €
14,48 € 2 896,00 €
Full Reel (Order in multiples of 500)
14,25 € 7 125,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 20 GHz
19.1 mA
5.7 dB
Screw
- 40 C
+ 85 C
EHC
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Return Loss: 18 dB
Isolation dB: 21 dB
Pd - Power Dissipation: 200 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
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
8542330000
CNHTS:
8542339000
CAHTS:
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
EAR99

EHC-24L+ Low Current Monolithic Amplifier

Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier features a wideband range of DC to 20GHz, 19.1mA current rating, and 349°C/W thermal resistance. This amplifier provides excellent gain flatness, good return loss, and low current with acceptable P1dB and OIP3 across a wide bandwidth without needing an external matching network. The EHC-24L+ amplifier is enclosed in a 4-lead ceramic package and has highly repeatable performance from lot to lot. Mini-Circuits EHC-24L+ Low Current Monolithic Amplifier is ideal for instrumentation, cable infrastructure, and 5G applications.