LPF-B0R8+

Mini-Circuits
139-LPF-B0R8+
LPF-B0R8+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 0.8 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 800 kHz
50 Ohms
SMD/SMT
12 mm x 21 mm x 5.6 mm
- 40 C
+ 85 C
LPF
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 58.19 dB
Mounting: Board Mount
Factory Pack Quantity: 100
Subcategory: Filters
Type: Low Pass
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LPF 50Ω SMD Low Pass Filter

Mini-Circuits LPF 50Ω SMD Low Pass Filter offers high harmonic rejection and good VSWR in a shielded HZ1198 case style. Operating within a -40°C to +85°C temperature range, the aqueous washable LPF filter features a DC to 0.35MHz passband with 0.25W maximum RF power input. Applications include CDMA, cellular Infrastructures, wireless communications, and receivers/transmitters.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
100
Expected 14/09/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,07 € 13,07 €
12,57 € 125,70 €
Full Reel (Order in multiples of 100)
12,57 € 1 257,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.