PAT-3+

Mini-Circuits
139-PAT-3+
PAT-3+

Mfr.:

Description:
Attenuators 3 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Attenuators
RoHS:  
0.9 dB
7 GHz
50 Ohms
1 Channel
1.4
Brand: Mini-Circuits
Maximum Operating Temperature: + 100 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 1 W
Product Type: Attenuators
Series: PAT
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Type: Fixed Attenuator
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PAT Fixed Attenuators

Mini-Circuits PAT Fixed Attenuators feature a wideband, DC to 7000MHz. The attenuators have an excellent VSWR, throughout the entire band. The devices are housed in a miniature ceramic package.

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,16 € 5,16 €
5,02 € 251,00 €
4,88 € 488,00 €
4,46 € 892,00 €
Full Reel (Order in multiples of 500)
4,46 € 2 230,00 €
4,44 € 4 440,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.