PMA4-6263LN+

Mini-Circuits
139-PMA4-6263LN+
PMA4-6263LN+

Mfr.:

Description:
RF Amplifier SMT MMIC, Low Noise, Wideband Amplifier, 6 to 26.5 GHz, 50ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
6 GHz to 26.5 GHz
3.5 V to 5 V
30.4 mA
26.2 dB
2.6 dB
Driver Amplifiers
SMD/SMT
QFN-24
6.7 dBm
20.5 dBm
- 45 C
+ 105 C
PMA4
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 26.5 GHz
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PMA4-33GLN+ Monolithic Amplifiers

Mini-Circuits PMA4-33GLN+ Monolithic Amplifiers are E-PHEMT based, low noise, dual chip, MMIC amplifiers. The amplifiers have a unique combination of low noise, high gain and high IP3, making this amplifier ideal for sensitive, high-dynamic-range receiver applications. This design operates on a single 5V supply, is well matched for 50Ω systems, and comes in a 4mm x 4mm low-profile package accommodating dense circuit board layouts.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
45,27 € 45,27 €
40,73 € 814,60 €
36,66 € 1 833,00 €
Full Reel (Order in multiples of 100)
34,31 € 3 431,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.