SCW-2-722+

Mini-Circuits
139-SCW-2-722+
SCW-2-722+

Mfr.:

Description:
Signal Conditioning 2 Ways LTCC Power Splitter, 4800 - 7200 MHz, 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
4.8 GHz to 7.2 GHz
50 Ohms
SMD/SMT
JC0603C-6
- 55 C
+ 125 C
SCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Ceramic
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCW 2-Way-0° Ceramic Power Splitters/Combiners

Mini-Circuits SCW 2-Way-0° Ceramic Power Splitters/Combiners feature a compact design (1.6mm x 0.8mm package) with a 50Ω impedance with 2W maximum input power (as a splitter). These components span a 2400MHz to 7200MHz range in a -55°C to +125°C temperature range while offering outstanding phase and amplitude unbalance. The Mini-Circuits SCW components are fabricated using temperature-stable LTCC technology and are ideal for WLAN, LTE, 5G sub 6GHz, and cellular communications (depending on the model).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7 963
Expected 28/09/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
5,51 € 275,50 €
4,87 € 487,00 €
4,15 € 830,00 €
Full Reel (Order in multiples of 500)
3,70 € 1 850,00 €
3,30 € 3 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.