SYDC-30-12HP+

Mini-Circuits
139-SYDC-30-12HP+
SYDC-30-12HP+

Mfr.:

Description:
Signal Conditioning 29 dB SMT Bi-Directional Coupler, 20 - 100 MHz, 50?

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 113

Stock:
113 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,40 € 56,40 €
51,48 € 514,80 €
Full Reel (Order in multiples of 50)
51,48 € 2 574,00 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
100 MHz
50 Ohms
SMD/SMT
12.7 mm x 9.65 mm x 6.5 mm
- 40 C
+ 85 C
SYDC
Reel
Cut Tape
Brand: Mini-Circuits
Country of Assembly: IN
Country of Diffusion: Not Available
Country of Origin: IN
Insertion Loss: 0.06 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Bi-Directional Coupler
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
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

SYDC 50Ω SMD Bi-Directional Couplers

Mini-Circuits SYDC 50Ω SMD Bi-Directional Couplers offer high 25W (SYDC-20-62HP+) or 50W (SYDC-20-31HP+) power handling, 20dB coupling, and low mainline losses. These components support a wide range of operating requirements in the 1.5MHz to 30MHz and 10MHz to 540MHz frequency ranges. The SYDC Bi-directional Couplers allow accurate sampling of signals on the forward path and the reflected path in RF/microwave systems and test applications.