TC16-1TX+

Mini-Circuits
139-TC16-1TX
TC16-1TX+

Mfr.:

Description:
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT/ HAT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Audio Transformers / Signal Transformers
RoHS:  
TC16
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
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
8504312990
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
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
TC1 SMD Audio & Signal RF Transformers

Mini-Circuits TC1 SMD Audio and Signal RF Transformers span a 0.15MHz to 4000MHz frequency range with either a 50Ω, 75Ω, or 100Ω impedance. These single-channel transformers feature a 1Ω to 16Ω typical secondary impedance ratio, a 0.1dB to 3.0dB typical insertion loss range, and a 12dB to 30dB typical return loss. Options include 0.25W or 0.5W RF power and 30mA, 100mA, or 200mA DC currents.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 135 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
2,65 € 132,50 €
2,28 € 228,00 €
Full Reel (Order in multiples of 500)
2,28 € 1 140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.