TCP-2-23-75X+

Mini-Circuits
139-TCP-2-23-75X+
TCP-2-23-75X+

Mfr.:

Description:
Signal Conditioning Ways Core & Wire Power Splitter, 5 - 2150 MHz, 75?

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
5 MHz to 2.15 GHz
75 Ohms
SMD/SMT
SMD-6
- 40 C
+ 85 C
TCP
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.6 dB
Mounting: SMD/SMT
Factory Pack Quantity: 500
Subcategory: Filters
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCP TopHat® Power Splitter/Combiner

Mini-Circuits TCP TopHat® Power Splitter / Combiner covers the 5MHz to 2150MHz wideband frequency range, supporting bandwidth requirements for DOCSIS 4.0 systems and equipment, and other broadband applications. This 75Ω two-way 0° surface-mount power component handles up to 0.5W RF input power as a splitter, while offering low insertion loss as well as low phase and amplitude unbalance. The core and wire construction is mounted on a six-pad printed laminate base with gold-over-nickel termination finish. The TopHat feature improves the speed and accuracy of pick-and-place assembly. Mini-Circuits TCP TopHat Power Splitter / Combiner comes in a package size of 0.166" x 0.166" x 0.140".

In Stock: 479

Stock:
479 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,05 € 3,05 €
2,84 € 142,00 €
2,67 € 267,00 €
Full Reel (Order in multiples of 500)
2,67 € 1 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.