TPCW-183+

Mini-Circuits
139-TPCW-183+
TPCW-183+

Mfr.:

Description:
Signal Conditioning LTCC SMT THRU-LINE DC - 18 GHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
18 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 125 C
TPCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Bandpass
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPCW Thru-Line LTCC Filter

Mini-Circuits TPCW Thru-Line LTCC Filter offers a 50Ω impedance rating, DC to 23GHz frequency range, and 0603 surface-mount footprint. This filter provides 0.15dB typical insertion loss over a wide frequency band due to its rugged monolithic construction, while the LTCC fabrication process assures minimal RF performance variation. The TPCW filter is housed in a tiny 0603 ceramic form factor with inspectable wrap-around terminations, ensuring the transmission line is ideal for dense signal chain PCB layouts where it complements MMIC size and performance. Mini-Circuits TPCW Thru-Line LTCC Filter is well-suited for environmental extremes of high humidity and temperature.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,31 € 3,31 €
2,92 € 146,00 €
2,67 € 267,00 €
2,60 € 520,00 €
Full Reel (Order in multiples of 500)
2,60 € 1 300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.