WP4L+

Mini-Circuits
139-WP4L+
WP4L+

Mfr.:

Description:
Signal Conditioning 4 Ways MMIC Power Splitter, 2700 - 3800 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
2.7 GHz to 3.8 GHz
1100 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
WP4L+
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 0.7 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: 4-Way Divider MMIC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP4 50Ω SMD MMIC Power Splitters/Combiners

Mini-Circuits WP4 50Ω SMD MMIC Power Splitters/Combiners are 4way/0° devices that support a wide range of frequencies. WP4 Power Splitters/Combiners offer an isolation range of 22dB to 30dB (typical), 0.5° to 3° (typical) phase unbalance range, and an amplitude unbalance range of 0.10dB to 0.25dB (typical). These components feature high ESD levels and come in a compact DQ1225 package measuring 0.118" x 0.118" x 0.035". As a splitter, the WP4 devices have a 1.5W maximum power input.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
1 000
Expected 07/12/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,11 € 2,11 €
2,05 € 102,50 €
1,97 € 197,00 €
1,81 € 362,00 €
Full Reel (Order in multiples of 500)
1,81 € 905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.