ZBT-K283+

Mini-Circuits
139-ZBT-K283
ZBT-K283+

Mfr.:

Description:
Signal Conditioning BIAS TEE / 2.92 CONN / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
312,21 € 312,21 €
278,26 € 2 782,60 €
272,45 € 8 173,50 €

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bias Tees
2.92 mm
ZBT
Tray
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
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
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

ZBT Coaxial Wideband Bias-Tees

Mini-Circuits ZBT Coaxial Wideband Bias-Tees are male-to-female devices that cover frequencies ranging from 10MHz to 40GHz. These devices offer 50Ω impedance, low insertion loss of 1dB to 2dB, and excellent isolation of >30dB, 35dB, or >40dB. Additional features include excellent return loss of 15dB typical and compliance with RoHS directives. Mini-Circuits ZBT Coaxial Wideband Bias-Tees are ideal for a variety of applications, including laser diodes, biasing amplifiers, and active antennas.