ZYSWA-2-50DR+

Mini-Circuits
139-ZYSWA-2-50DR
ZYSWA-2-50DR+

Mfr.:

Description:
Coaxial Switches SWITCH & DRIVER / SMA RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SPDT
5 GHz
1.4
Brand: Mini-Circuits
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Product Type: Coaxial Switches
Series: ZYSWA
Factory Pack Quantity: 10
Subcategory: Switches
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
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZYSWA-2-50DR Coaxial Switch

Mini-Circuits ZYSWA-2-50DR Coaxial Switch features a DC to 5GHz wideband range, +20dBm input power rating, and -20°C to +85°C temperature range. The ZYSWA-2-50DR switch provides fast rise and fall time at typically 6ns. Mini-Circuits ZYSWA-2-50DR Coaxial Switch is ideal for antenna switching, instrumentation, satellite communications, and transmitters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 16/11/2026
90
Expected 03/02/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,22 € 154,22 €