172704-0177

Molex / FCT
152-172704-0177
172704-0177

Mfr.:

Description:
D-Sub Backshells FCT HOOD S4 70DEG SHLD PLSTC W/SCRWLCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,24 € 10,24 €
9,17 € 91,70 €
8,16 € 204,00 €
7,76 € 388,00 €
7,39 € 739,00 €
6,73 € 1 682,50 €
6,48 € 6 480,00 €
2 500 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
Side Entry
1 Entry
Acrylonitrile Butadiene Styrene (ABS)
Nickel
37 Position
Brand: Molex / FCT
Product Type: D-Sub Backshells
Series: 172704
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: 1727040177 01727040177 FKC4AE
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.