213032-1002

Molex / FCT
152-213032-1002
213032-1002

Mfr.:

Description:
D-Sub Backshells FCT JUWEL SIZE1 CABLE CLAMP BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 624

Stock:
624 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 624 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,96 € 9,96 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
45 deg
1 Entry
Zinc
9 Position
IP20
Brand: Molex / FCT
Product Type: D-Sub Backshells
Series: 213032
Factory Pack Quantity: 42
Subcategory: D-Sub Connectors
Tradename: Juwel
Part # Aliases: 2130321002 02130321002 2130321002-FCT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Backshells for D-Sub Connectors

FCT Backshells for D-Sub Connectors provide an extended inner chamber suitable for D-sub connectors with special contacts. These backshells can be used in conjunction with locking screws, thumbscrews, and slide locks or spring locks. FCT Backshells for D-Sub Connectors are easy to assemble with a catch spring system and pre-mounted locking screws.

Juwel D-Subminiature Backshells

FCT Juwel D-Subminiature Backshells provide easy cable management by enabling a 45° to straight adjustment of a D-sub connector's orientation. A click-and-close assembly offers protection and strain relief. The Juwel D-Sub Backshells feature a modern design with a sleek back panel that allows customization and are available in black, red, green, or blue. Applications include commercial aerospace, medical, test/measurement, telecommunications/networking, defense, industrial automation, electrical, and railway transportation.