1000570435

Molex / Temp-Flex
538-F2801S-16-050-N1
1000570435

Mfr.:

Description:
Flat Cables TEMP FLEX

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
28 AWG
304.8 mm (12 in)
100057
Spool
Brand: Molex / Temp-Flex
Product Type: Flat Cables
Factory Pack Quantity: 100
Subcategory: Cable
Part # Aliases: F2801S-16-050-N1 01000570435
Unit Weight: 849,529 g
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
8544499500
CNHTS:
8544422900
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flexible Microwave Cable Assemblies

Temp-Flex Cable, Inc. Flexible Microwave Cable Assemblies are solutions to the medical, aerospace, military, computer, electronics, test & measurement, and industrial markets. Temp-Flex Flexible Microwave Cable Assemblies are manufactured to withstand extreme conditions and harsh environments, and all standard product lines follow RoHS compliance standards.

FEP Flat-Ribbon Cables

Temp-Flex FEP Flat-Ribbon Cables are high-temperature, high-flexibility, abrasion-resistant cables using chemically inert insulation material in ribbon format for ease of termination with standard insulation displacement connectors (IDCs). Features include extruded (will not delaminate), tight pitch tolerances, a high-temperature range (200°C), chemical resistance, environmentally stable, high-performance dielectric insulation, and non-combustible. Temp-Flex FEP Flat Ribbon Cables are ideal for aircraft avionics and harsh industrial applications, withstanding high temperatures and chemical exposures.

In Stock: 2 941

Stock:
2 941 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,11 € 4,11 €
3,29 € 6,58 €
3,16 € 15,80 €
3,13 € 31,30 €
3,10 € 77,50 €
2,67 € 267,00 €
2,66 € 798,00 €
1,95 € 975,00 €