160073-3106

Molex
538-160073-3106
160073-3106

Mfr.:

Description:
Automotive Connectors MX150 CBLSLD RCPT 3CKT LGY CPA B/3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 676

Stock:
2 676 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1,04 €
1,01 € 25,25 €
0,989 € 49,45 €
0,923 € 92,30 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Connectors
3 Position
4.5 mm (0.177 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Gray
160073
Bulk
Brand: Molex
Contact Gender: Without Socket Contacts
Description/Function: MX150 Cable-Sealed Female Connector Assembly, Dual Key Option B
Features: With Connector Position Assurance
Material: Polyamide (PA)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1050
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 1600733106 01600733106
Unit Weight: 9,091 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MX150 Connector Family

Molex MX150 Connector Family includes sealed and unsealed connector systems with a USCAR interface. These systems feature superior operating temperatures and a current rating of up to 22A. Molex MX150 Connector Family is ideal for automotive and commercial vehicle environments, including marine equipment, recreational vehicles, and industrial vehicles and equipment.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.