172447-0006

Molex
538-172447-0006
172447-0006

Mfr.:

Description:
Headers & Wire Housings MiniFitJr Vert Hdr wPegs 6Ckt GlowWire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 429

Stock:
3 429 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,67 € 1,67 €
1,51 € 15,10 €
1,49 € 37,25 €
1,48 € 74,00 €
1,45 € 145,00 €
1,39 € 347,50 €
1,30 € 650,00 €
1,21 € 1 161,60 €
1,14 € 3 283,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
6 Position
4.2 mm (0.165 in)
2 Row
Board Lock
Solder Pin
Straight
Pin (Male)
Tin
172447
Mini-Fit Jr.
- 40 C
+ 105 C
Brand: Molex
Contact Material: Brass
Current Rating: 9 A
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 960
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Unit Weight: 1,524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Glow-Wire Mini-Fit Jr. Connectors

Molex Glow-Wire Mini-Fit Jr Connectors are constructed using materials that conform to the IEC Glow-Wire Ignition Temperature (GWIT) and the IEC Glow-Wire Flammability Index (GWFI) standards. These connectors feature fully isolated contacts, positive locking, and reflow capable headers. Glow-Wire Compliant Mini-Fit Jr Connectors range from 2 to 24 circuits and up to 13A, and are ideal for both attended and unattended appliances. 

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.