200218-1700

Molex
538-200218-1700
200218-1700

Mfr.:

Description:
Crimpers / Crimping Tools HAND CRMP TOOL 16AWG MINIFIT TPA2 M/F TRM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
479,67 € 479,67 €
444,63 € 2 223,15 €
430,36 € 4 303,60 €
427,89 € 10 697,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Crimpers / Crimping Tools
RoHS:
Crimpers
Crimp Tool
Mini-Fit TPA2 AWG 16
Brand: Molex
Color: Red
Description/Function: Hand crimp tool for Mini-Fit TPA male and female crimp terminals
Product Type: Crimpers
Series: 207129
Factory Pack Quantity: 5
Subcategory: Tools
Tradename: Mini-Fit TPA2
Part # Aliases: 02002181700
Unit Weight: 572,110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Connector Family

Molex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.

Mini-Fit Tooling

Molex Mini-Fit Tooling features ruggedized tools designed for use with Mini-Fit terminals. This comprehensive range of tooling products encompasses applicators, fully automatic machines, hand crimp tools, and insertion and extraction tools. Using the correct interconnect manufacturer's tooling is key for adhering to industry standards while maintaining the connector manufacturer's product warranty. Molex Mini-Fit Tooling can be used in a wide variety of applications and environments.

Mini-Fit Sr.™ Connectors

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More