204608-0006

Molex
538-204608-0006
204608-0006

Mfr.:

Description:
Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 2AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,52 € 11,52 €
9,79 € 97,90 €
9,18 € 229,50 €
8,74 € 437,00 €
8,26 € 826,00 €
7,64 € 1 910,00 €
7,63 € 3 418,24 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
204608
Contacts
120 A
Crimp
300 V
Socket (Female)
Gold
Copper Alloy
2 AWG
PowerWize
Brand: Molex
Contact Gender: Socket (Female)
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 448
Subcategory: Power Connectors
Part # Aliases: 2046080006 02046080006
Unit Weight: 12,309 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536904000
ECCN:
EAR99

PowerWize BMI Panel-to-Board/Busbar Interconnects

Molex PowerWize BMI High-Current Panel-to-Board/Busbar Interconnects incorporate Molex’s COEUR socket technology, which helps ensure low contact resistance at the mating interface to minimize heat generation and enable high current-carrying capacity. The blind-mating design of Molex PowerWize BMI High-Current Connectors helps ensure accurate mating in hard-to-reach and visually obscured spaces. The series offers crimp contacts using 3.40mm (75A), 6.00mm (110A), and 8mm (175A) COEUR sockets transmitting high current through right-angle headers that can be attached to PCBs or busbars.

PowerWize High-Current Interconnect System

Molex PowerWize High-Current Interconnect System is a high-current wire-to-board / wire-to-busbar interconnect system that allows engineers to deliver power throughout their designs. The two-circuit headers and receptacle housings are available in two sizes: 6mm (rated up to 120A) and 8mm (rated up to 175A). Mechanically keyed, color-coded versions are available for applications that require multiple headers on the same board. Color-coding ensures that cable assemblies are not mismated during system integration. The screw-mount headers can attach to either PCBs or busbars. Molex PowerWize applications include industrial automation, alternative energy, data centers, test and measurement, and telecommunication.