226203-1064

Molex
538-226203-1064
226203-1064

Mfr.:

Description:
Rectangular Cable Assemblies OneBlade-to-OneBlade OTS Cable ASSY 1mm Pitch 1 Row 600mm LEN Sn Plating 6 Ckts

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,37 € 5,37 €
4,85 € 48,50 €
4,58 € 114,50 €
4,47 € 223,50 €
4,25 € 425,00 €
3,80 € 646,00 €
3,58 € 1 825,80 €
3,13 € 3 192,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
226203
Cable Assemblies
OTS Cable Assembly
Socket
6 Position
Socket
6 Position
Female / Female
600 mm
28 AWG
2.5 A
Black
Bulk
Brand: Molex
Jacket Material: Polyamide (PA)
Pitch: 1 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 170
Subcategory: Cable Assemblies
Tradename: OneBlade
Voltage Rating: 100 VAC/100 VDC
Part # Aliases: 2262031064 02262031064
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-the-Shelf (OTS) OneBlade Cable Assemblies

Molex Off-the-Shelf (OTS) OneBlade Cable Assemblies provide robust and reliable electrical connectivity. These cable assemblies are available in the connector-to-connector and connector-to-pigtail options. The OTS cable assemblies offer excellent mating retention and versatile design orientations. These cable assemblies consist of dual-point contact, friction lock, and a singular header design for easy configurations. The OTS cable assemblies are available in 2, 4, 6, and 8 circuit sizes. These cable assemblies are used in home appliance and networking applications.