46056-0002 (Cut Strip)

Molex
538-46056-0002-CT
46056-0002 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings MN-FT H2O 18-20G M Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 8,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Pin (Male)
Tin
46056
Mini-Fit H2O
Wire-to-Wire, Power
20 AWG to 18 AWG
- 40 C
+ 105 C
Cut Tape
Brand: Molex
Contact Material: Copper Alloy
Contact Type: Male
Current Rating: 9 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0460560002 46056-0002
Unit Weight: 154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

Mini-Fit H2O Sealed Interconnect System

Molex Mini-Fit H2O Sealed Interconnect System is IP67-rated with pre-installed seals for dust-tight and weatherproof (submersible in up to one meter of water), compact connections in wire-to-wire applications up to 9A per circuit. This product family consists of plug and receptacle assemblies and male and female crimp terminals The plug and receptacle assemblies are provided with the interface and the wire seals are preinstalled, providing a time savings to the customer. The terminals have a new wingless design that will not damage seals upon installation or removal. Molex Mini-Fit Sealed Interconnect System is ideal for outdoor applications, vending, industrial, HVAC, recreational vehicles, medical, and material handing equipment applications.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.