MNS2-9-IN-HU-RH

Monnit
396-MNS29INHURH
MNS2-9-IN-HU-RH

Mfr.:

Description:
Humidity Sensors - Industrial ALTA 900 MHz Industrial - Humidity Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Humidity Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
0 % to 100 %
3 %
Analog
2 V to 3.8 V
Brand: Monnit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Industrial Humidity Sensors
Response Time: 8 s
Series: Wireless Humidity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
3B992

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.