MP3437GJ-P

Monolithic Power Systems (MPS)
946-MP3437GJ-P
MP3437GJ-P

Mfr.:

Description:
Switching Voltage Regulators 16Vout, 9.5A, High EfficiencyFully-Integrated Synchronous Boost Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-8
Boost
16 V
1 Output
800 mV
16 V
430 uA
600 kHz
- 40 C
+ 125 C
MP3437
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Input Voltage: 800 mV to 16 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Boost Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
MP3437 Synchronous Boost Converters

Monolithic Power Systems (MPS) MP3437 Synchronous Boost Converters are 600kHz, fixed-frequency, highly integrated, synchronous boost converters with a wide input range. The input voltage for the converters begins as low as 2.7V and supports up to 20W of load power from a 1-cell battery with integrated low RDS(ON) power MOSFETs.

In Stock: 847

Stock:
847 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,07 € 267,50 €
Full Reel (Order in multiples of 500)
0,963 € 481,50 €
0,937 € 937,00 €
0,912 € 2 280,00 €
0,903 € 4 515,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,55 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP3437GJ-Z
Monolithic Power Systems (MPS)
Switching Voltage Regulators 16Vout, 9.5A, High EfficiencyFully-Integrated Synchronous Boost Converter