MP6005AGQ-P

Monolithic Power Systems (MPS)
946-MP6005AGQ-P
MP6005AGQ-P

Mfr.:

Description:
Switching Controllers 420KHz, 8V to 80V Input RangeHigh Efficiency Flyback/Forward Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,10 € 2,10 €
1,57 € 15,70 €
1,43 € 35,75 €
1,28 € 128,00 €
1,20 € 300,00 €
Full Reel (Order in multiples of 500)
1,15 € 575,00 €
1,10 € 1 100,00 €
1,08 € 2 700,00 €
1,06 € 5 300,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
450 kHz
70 %
12 V
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product: High-Efficiency Flyback/Forward Controllers
Product Type: Switching Controllers
Series: MP6005
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
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
8542390090
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
MP6005A Flyback & Forward Controller

Monolithic Power Systems (MPS) MP6005A Flyback and Forward Controller is optimized for wide-input, high-frequency flyback applications and active-clamped forward applications. The MP6005A operates from a wide range of 8V to 80V input voltage (VIN). Current mode control provides simple loop compensation and cycle-by-cycle current limiting. The 420kHz fixed switching frequency (fSW) minimizes the number of external components. The 2A gate driver minimizes the external MOSFET's power loss, and the 0.8A synchronous (SYNC) driver provides a high-efficiency solution for active-clamped forward topologies. The MP6005A also features frequency dithering, soft start, overload protection (OLP), and over-voltage protection (OVP).