MP6400DJ-25-LF-Z

Monolithic Power Systems (MPS)
946-MP6400DJ25LFZ
MP6400DJ-25-LF-Z

Mfr.:

Description:
Supervisory Circuits Low Quiescent Prog Delay Spv Circuit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
TSOT-23-6
2.3 V
1 Input
Open Drain
Manual Reset
No Watchdog
No Backup
380 ms
6 V
- 40 C
+ 85 C
1 %
MP6400
Reel
Brand: Monolithic Power Systems (MPS)
Operating Supply Current: 1.85 uA
Pd - Power Dissipation: 570 mW
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
MP6400 Supervisory Circuit

MPS MP6400 Supervisory Circuit is a microprocessor that monitors and provides reset function for system voltages from 0.4V. Two versions are available: reset voltage is either factory-set or user-adjustable. MP6400 features a very low quiescent current of 1.6µA, making it ideally suited for battery-powered applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,513 € 1 539,00 €