MP7235GQBE-P

Monolithic Power Systems (MPS)
946-MP7235GQBE-P
MP7235GQBE-P

Mfr.:

Description:
LED Lighting Driver ICs 36V, 3A Synchronous Buck IR LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
3 A
QFN-13
36 V
4 V
2.2 MHz
- 40 C
+ 125 C
Dimming
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Mounting Style: SMD/SMT
Product Type: LED Lighting Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
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
MP7235 Infrared Radiation LED Drivers

Monolithic Power Systems (MPS) MP7235 Infrared Radiation LED Drivers offer a high-frequency, synchronous, rectified, step-down, switch-mode LED compact solution. The MP7235 delivers 1.5A continuous output current (ILED), and 3A peak LED current (IPEAK), with exceptional load and line regulation across a wide input supply range. Additionally, high efficiency is attained via synchronous mode operation.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 464

Stock:
464 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 464 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,76 € 2,76 €
2,07 € 20,70 €
1,86 € 46,50 €
1,71 € 171,00 €
1,62 € 405,00 €
Full Reel (Order in multiples of 500)
1,56 € 780,00 €
1,49 € 1 490,00 €
1,44 € 3 600,00 €
1,43 € 7 150,00 €