MPL-AT2010-R47

Monolithic Power Systems (MPS)
946-MPL-AT2010-R47
MPL-AT2010-R47

Mfr.:

Description:
Power Inductors - SMD Low Profile Series, size dimension: 2010, Inductance value: 0.47uH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
2 mm x 1.6 mm x 1 mm
Unshielded
470 nH
20 %
4.4 A
27 mOhms
5.7 A
- 40 C
+ 125 C
125 MHz
Flexible (Soft)
2 mm
1.6 mm
1 mm
MPL-AT
Reel
Cut Tape
Application: Power
Brand: Monolithic Power Systems (MPS)
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
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
8504500000
USHTS:
8504508000
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
MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,446 € 4,46 €
0,411 € 41,10 €
0,397 € 198,50 €
0,372 € 372,00 €
Full Reel (Order in multiples of 2000)
0,29 € 580,00 €

Similar Products