MPM3864GPQ-P

Monolithic Power Systems (MPS)
946-MPM3864GPQP
MPM3864GPQ-P

Mfr.:

Description:
Power Management Modules 1.2MHz, Synchronous 2.75V to 7V, 6A Power Module
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
5,70 € 5,70 €
4,39 € 43,90 €
4,06 € 101,50 €
3,63 € 363,00 €
3,40 € 850,00 €
Full Reel (Order in multiples of 500)
3,38 € 1 690,00 €
3,29 € 3 290,00 €
3,24 € 8 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,43 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
7 V
600 mV to 7 V
6 A
1.2 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage - Min: 2.75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Management Modules
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MPM3864 Synchronous Power Module

Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module is compact and fully integrated with an internal inductor, operating at a high frequency in synchronous mode. The MPS MPM3864 delivers a continuous output current of 6A across a wide input voltage range, ensuring excellent load and line regulation. The device features constant-on-time (COT) control for rapid transient response, straightforward loop design, and tight output regulation. The module includes full protection features like short-circuit protection, over-current protection, under-voltage lockout, and thermal shutdown. The MPM3864 requires minimal external components, is compatible with standard ones, and comes in a space-saving ECLGA-19 (3mm x 3mm x 1.85mm) package.